Microsonic Ultrasonic Threaded Barrel Proximity Sensor, M30, 2 m Detection, PNP NO/NC, 9 → 30 V dc
- RS Stock No.:
- 240-6675
- Mfr. Part No.:
- mic+130/DD/TC
- Brand:
- Microsonic
Subtotal (1 unit)*
$1,052.45
(exc. GST)
$1,157.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 09 December 2025
- Plus 10 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,052.45 |
*price indicative
- RS Stock No.:
- 240-6675
- Mfr. Part No.:
- mic+130/DD/TC
- Brand:
- Microsonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microsonic | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 2 m | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 9 → 30 V dc | |
| Length | 84mm | |
| IP Rating | IP67 | |
| Width | 30mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | MIC | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 8Hz | |
| Switching Frequency | 8 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Microsonic | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 2 m | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 9 → 30 V dc | ||
Length 84mm | ||
IP Rating IP67 | ||
Width 30mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series MIC | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 8Hz | ||
Switching Frequency 8 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The microsonic mic+ sensor family embedded in its M30 housing design covers a measuring range from 30 mm to 8 m with its five detection ranges. Depending on the detection range, the internal resolution for distance measurement is 0.025 or 2.4 mm. All sensors are equipped with integrated temperature compensation.
Working range 2000 mm
Transducer frequency 200 KHz
Minimum cycle time 92 ms
Transducer frequency 200 KHz
Minimum cycle time 92 ms
Related links
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 350 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 600 mm Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 8 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 9 → 30 V dc
- Microsonic Ultrasonic Threaded Barrel Proximity Sensor 5 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
- SICK Ultrasonic Threaded Barrel Distance Sensor 2 m Detection 0-10 V/4-20 mA, 9 → 30 V dc
