Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-7008
- Mfr. Part No.:
- E2E-X8MB1T12 5M
- Brand:
- Omron
Subtotal (1 unit)*
$131.47
(exc. GST)
$144.62
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $131.47 |
*price indicative
- RS Stock No.:
- 237-7008
- Mfr. Part No.:
- E2E-X8MB1T12 5M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 47.1mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | E2E | |
| Switching Frequency | 800 Hz | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 800Hz | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 47.1mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series E2E | ||
Switching Frequency 800 Hz | ||
Shielding Unshielded | ||
Maximum Switching Frequency 800Hz | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 8mm Detection Range, PNP Output Type - E2E-X8MB1T12 5M
This proximity sensor is an inductive model designed for precise detection in various applications. With a compact threaded barrel shape, it measures 47.1mm in length and is equipped with a 5m pre-cabled connection. This device operates within a supply voltage range of 10 to 30V DC, ensuring versatility for different setups.
Features & Benefits
• Inductive sensor technology allows for non-contact object detection
• PNP output function provides a reliable switching mechanism
• Robust IP67 rating ensures protection against dust and water ingress
• Operating temperature range from -25 °C to +70 °C accommodates harsh conditions
• Digital switching capability at 800 Hz for high-performance applications
• Brass housing ensures durability and longevity in industrial settings
• PNP output function provides a reliable switching mechanism
• Robust IP67 rating ensures protection against dust and water ingress
• Operating temperature range from -25 °C to +70 °C accommodates harsh conditions
• Digital switching capability at 800 Hz for high-performance applications
• Brass housing ensures durability and longevity in industrial settings
Applications
• Used in assembly line automation to detect the presence of objects
• Ideal for controlling machinery functions in manufacturing processes
• Suited for textile and packaging equipment sensing needs
• Utilised in robotic systems for position tracking and feedback
• Ideal for controlling machinery functions in manufacturing processes
• Suited for textile and packaging equipment sensing needs
• Utilised in robotic systems for position tracking and feedback
What type of output does this sensor provide?
The device features a PNP output function, enabling direct signal integration with various control systems for effective operation.
Can this sensor withstand exposure to harsh environments?
Yes, it has an IP67 rating that provides robust protection against dust and water, making it suitable for industrial applications where exposure to the elements is a concern.
What is the maximum detection range of this sensor?
The sensor offers an 8mm detection range, making it highly effective for close-range sensing applications in automation and manufacturing.
How does the sensor perform in varying temperatures?
It operates efficiently across a temperature range of -25 °C to +70 °C, ensuring reliable functionality in both cold and hot environments.
What frequency can be expected from the switching capabilities?
The sensor supports a maximum switching frequency of 800 Hz, providing high responsiveness for dynamic applications requiring quick detection.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
