Omron Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 237-6979
- Distrelec Article No.:
- 302-33-784
- Mfr. Part No.:
- E2E-X2B1TL8 2M
- Brand:
- Omron
Subtotal (1 unit)*
$166.79
(exc. GST)
$183.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.79 |
*price indicative
- RS Stock No.:
- 237-6979
- Distrelec Article No.:
- 302-33-784
- Mfr. Part No.:
- E2E-X2B1TL8 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP67G, IP69K | |
| Length | 37.8 mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | E2E | |
| Switching Frequency | 1.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP67G, IP69K | ||
Length 37.8 mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series E2E | ||
Switching Frequency 1.5 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
Omron E2E Series Proximity Sensor, 2mm Detection Range, Stainless Steel Housing - E2E-X2B1TL8 2M
This inductive proximity sensor is designed for reliable detection within various industrial applications. Encased in stainless steel, it features an M8 threaded barrel style that ensures durability and suitability for harsh environments. With a compact length of 37.8mm, this sensor delivers a 2mm detection range while maintaining an IP67 and IP69K rating for robust performance against dust and water ingress.
Features & Benefits
• Offers a PNP output function for versatile integration
• Equipped with shielded technology to minimise interference
• Features flush mounting for seamless installation in equipment
• Operates within a wide supply voltage of 10 to 30 VDC
• Supports a maximum switching frequency of 1.5 kHz for quick response
• Provides reverse polarity and short circuit overload protection for enhanced safety
• Equipped with shielded technology to minimise interference
• Features flush mounting for seamless installation in equipment
• Operates within a wide supply voltage of 10 to 30 VDC
• Supports a maximum switching frequency of 1.5 kHz for quick response
• Provides reverse polarity and short circuit overload protection for enhanced safety
Applications
• Utilised in automated assembly lines for object detection
• Suitable for use in packaging machinery to ensure accurate positioning
• Employed within robotics for precise movement tracking
• Ideal for detecting metal objects in conveyor systems
• Suitable for use in packaging machinery to ensure accurate positioning
• Employed within robotics for precise movement tracking
• Ideal for detecting metal objects in conveyor systems
What is the suitable mounting type for this device?
The sensor is designed for flush mounting, ensuring it fits seamlessly into machinery or equipment without protruding, which is beneficial for space-constrained installations.
Can this sensor operate reliably in extreme temperatures?
Yes, it can function reliably in temperatures ranging from -25°C to +70°C, making it suitable for varied conditions found in industrial environments.
How does the detection range affect its application?
The 2mm detection range allows for highly accurate sensing in close-proximity applications, providing precise feedback necessary for processes that require exact positioning.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
