Omron Inductive Threaded Barrel Proximity Sensor, M18, 16 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 237-6976
- Mfr. Part No.:
- E2E-X16MC118 2M
- Brand:
- Omron
Subtotal (1 unit)*
$123.90
(exc. GST)
$136.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.90 |
*price indicative
- RS Stock No.:
- 237-6976
- Mfr. Part No.:
- E2E-X16MC118 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 16 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55.3mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Series | E2E | |
| Switching Current | 50 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Unshielded | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 16 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 55.3mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Series E2E | ||
Switching Current 50 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Unshielded | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- CN
The Omron inductive proximity sensor has nickel plated brass housing and 28 mm thread length. It has 16 mm sensing distance and NO operation mode. This non flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). A 2 meter cable for connection and the cable comes with enhanced oil resistance.
IP67/IP67G/IP69K degree of protection
Stable detection
Short body
UL and CSA certification
Stable detection
Short body
UL and CSA certification
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
