Omron Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 237-6972
- Mfr. Part No.:
- E2E-X15C130-M1
- Brand:
- Omron
Subtotal (1 unit)*
$148.49
(exc. GST)
$163.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.49 |
*price indicative
- RS Stock No.:
- 237-6972
- Mfr. Part No.:
- E2E-X15C130-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67, IP69K | |
| Length | 58mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 3 → 100 mA | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 200Hz | |
| Switching Frequency | 200 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | E2E | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67, IP69K | ||
Length 58mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 3 → 100 mA | ||
Shielding Shielded | ||
Maximum Switching Frequency 200Hz | ||
Switching Frequency 200 Hz | ||
Maximum Operating Temperature +70°C | ||
Series E2E | ||
- COO (Country of Origin):
- CN
The Omron inductive proximity sensor has nickel plated brass housing and 39 mm thread length. It has 15 mm sensing distance and NO operation mode. This quasi-flush mounting type sensor takes only 10 seconds to replace a proximity sensor with the "e-jig" (mounting sleeve). Connection method for this sensor is connector M12.
IP67/IP69K degree of protection
Stable detection
Short body
UL and CSA certification
Shielded
Stable detection
Short body
UL and CSA certification
Shielded
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
