Omron Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 236-8721
- Mfr. Part No.:
- E2EW-X10B1T18-M1
- Brand:
- Omron
Subtotal (1 unit)*
$273.60
(exc. GST)
$300.96
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $273.60 |
*price indicative
- RS Stock No.:
- 236-8721
- Mfr. Part No.:
- E2EW-X10B1T18-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 41mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Series | E2EW | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 2Hz | |
| Maximum Operating Temperature | +85°C | |
| Switching Frequency | 2 Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 41mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Series E2EW | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 2Hz | ||
Maximum Operating Temperature +85°C | ||
Switching Frequency 2 Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
The Omron E2EW series shielded proximity sensor offer equivalent sensing distances for both iron and aluminium. Laser printing sensing distance on its active face to prevent replacement errors. It has 10 mm sensing distance and robust full stainless steel housing with metal sensing face.
Flush mounted
NO operation mode
UL and CSA certification
IP67 degree of protection (IP)
NO operation mode
UL and CSA certification
IP67 degree of protection (IP)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
