SICK Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$243.26

(exc. GST)

$267.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$243.26

*price indicative

RS Stock No.:
231-1893
Mfr. Part No.:
IM18-12NPS-ZC1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Switching Current

400 mA

Maximum Switching Frequency

300Hz

Short Circuit Overload Protection

Yes

Series

IM Standard

Switching Frequency

300 Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Overview


Precision, high availability and long service life are the most important demands placed on inductive sensors. IM AC inductive detectors feature high technology in a small size. The integrated ASIC chip enables digital comparison after the manufacturing process is complete. Saving the values ​​in the ASIC guarantees a very precise switching point as well as a very high reproducibility of the values ​​for all production loads. The interior of the "Hotmelt" housing gives very good resistance to shocks and vibrations. For the user, this results in very high positioning accuracy in the machine and reliable sensor operation.

At a glance


Shapes: M8 to M30
Larger spans: from 1.5 to 2 mm
Electrical version: DC 3/4 wire, DC 2 wire
Degree of protection: IP67
Temperature range: from –25 ° C to +75 ° C
Housing in nickel-plated brass, active surface in plastic

Your Benefit


Long-lasting processes thanks to extended sensing distances with high precision with the latest SICK-ASIC technology
Reduced machine downtime due to increased sensor life
Strong profitability linked to low acquisition costs
Large choice in a wide standard range

Note


Related links