SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NC, 10 → 30 V dc
- RS Stock No.:
- 231-1892
- Mfr. Part No.:
- IM08-04NPO-ZTK
- Brand:
- SICK
Subtotal (1 unit)*
$242.21
(exc. GST)
$266.43
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.21 |
*price indicative
- RS Stock No.:
- 231-1892
- Mfr. Part No.:
- IM08-04NPO-ZTK
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 40mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass Nickel Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Series | IM Standard | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 2.5 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 40mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass Nickel Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 2.5kHz | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Series IM Standard | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 2.5 kHz | ||
Reverse Polarity Protection Yes | ||
Overview
Precision, high availability and long service life are the most important demands placed on inductive sensors. IM AC inductive detectors feature high technology in a small size. The integrated ASIC chip enables digital comparison after the manufacturing process is complete. Saving the values in the ASIC guarantees a very precise switching point as well as a very high reproducibility of the values for all production loads. The interior of the "Hotmelt" housing gives very good resistance to shocks and vibrations. For the user, this results in very high positioning accuracy in the machine and reliable sensor operation.
At a glance
Shapes: M8 to M30
Larger spans: from 1.5 to 2 mm
Electrical version: DC 3/4 wire, DC 2 wire
Degree of protection: IP67
Temperature range: from –25 ° C to +75 ° C
Housing in nickel-plated brass, active surface in plastic
Larger spans: from 1.5 to 2 mm
Electrical version: DC 3/4 wire, DC 2 wire
Degree of protection: IP67
Temperature range: from –25 ° C to +75 ° C
Housing in nickel-plated brass, active surface in plastic
Your Benefit
Long-lasting processes thanks to extended sensing distances with high precision with the latest SICK-ASIC technology
Reduced machine downtime due to increased sensor life
Strong profitability linked to low acquisition costs
Large choice in a wide standard range
Reduced machine downtime due to increased sensor life
Strong profitability linked to low acquisition costs
Large choice in a wide standard range
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
