Carlo Gavazzi Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 10 → 36 V dc

Subtotal (1 unit)*

$142.87

(exc. GST)

$157.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.87

*price indicative

RS Stock No.:
222-4392
Mfr. Part No.:
ICB30L50F15A2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO/NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 36 V dc

Length

32mm

IP Rating

IP67

Mounting Type

Non-Flush

Maximum DC Voltage

36V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Series

ICB

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Maximum Switching Frequency

1kHz

COO (Country of Origin):
LT
The Carlo Gavazzi ICB series is a complete family of high performance inductive sensors for contactless and wear free detection of metallic objects in industrial automation applications, such as packaging, materials handling and machine tools. The advanced electronics is enclosed in a robust nickel-plated brass housing. This sensor have cable connection with flush detection.

Less machine downtime
Easy to install
High precision
Timer functions can be set, such as switch on and switch off delay

Related links