Telemecanique Sensors Inductive Rectangular-Style Proximity Sensor, 1.5 mm Detection, PNP Output, 12 → 24 V, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
221-1683
Mfr. Part No.:
XS5L81PA140
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Rectangular

Output Type

PNP

Detection Range

1.5 mm

Terminal Type

Cable

Supply Voltage

12 → 24 V

IP Rating

IP67

Length

8mm

COO (Country of Origin):
ID
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 3-wire
[Sn] nominal sensing
distance
1.5 mm
Discrete output function 1 NO
Discrete output type PNP
Electrical connection Cable
Cable length 2 m