Omron Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$229.41

(exc. GST)

$252.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 15 December 2025
  • Plus 8 unit(s) shipping from 15 December 2025
  • Plus 16 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.41

*price indicative

RS Stock No.:
215-7145
Distrelec Article No.:
304-23-101
Mfr. Part No.:
E2E-X8MB1T8-M5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

39mm

IP Rating

IP67, IP69K

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2EW

Standards Met

CE

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Omron E2EW Series Proximity Sensor, NO Output Function, IP67/IP69K - E2E-X8MB1T8-M5


This proximity sensor is designed for automation and industrial applications where precision and reliability are essential. Its inductive design allows for the detection of metallic objects within an 8mm range. The robust construction ensures durability and efficiency, meeting the needs of professionals in the electrical and mechanical sectors.

Features & Benefits


• Shielded design reduces interference from external sources
• PNP output configuration enables straightforward integration with control systems
• IP67 and IP69K ratings provide protection against dust and water
• Operating temperature range from -25°C to +70°C suits diverse environments
• Flush mounting type enhances installation versatility

Applications


• Suitable for automated manufacturing equipment
• Effective for sensing in assembly line machinery
• Ideal for proximity detection in robotics
• Applicable in packaging machines
• Used in conveyor systems for object detection

How should the sensor be installed for optimal performance?


Position it flush to ensure accurate proximity detection while adhering to mounting specifications.

Is it suitable for detecting non-metallic objects?


No, this sensor is specifically designed for metallic object detection due to its inductive technology.

What type of output can be expected from the sensor?


It provides a PNP output, allowing for easy connection to control devices.

Related links