SICK Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$311.52

(exc. GST)

$342.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +$311.52

*price indicative

RS Stock No.:
209-3171
Mfr. Part No.:
IH03-01BPSVR8K
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

1 mm

Body Style

Smooth Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

0.2m

Supply Voltage

10 → 30 V dc

Length

12mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

3 mm

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

8kHz

Shielding

Shielded

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Series

IMM

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

8 kHz

COO (Country of Origin):
LK

Overview


At a glance


Types: M4 to M5, diameter from 3 mm to 6.5 mm
Extended sensing ranges: 0.6 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Rugged stainless-steel housing

plastic sensing face
IO-Link ready
Extremely compact, lightweight, and space-saving

Your Benefit


Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior

The inductive proximity sensors in the IMM product family stand out from the crowd thanks to their low spatial requirements and high reliability. Their state-of-the-art ASIC technology offers miniaturization without compromise. And with maximum performance, sensing ranges of up to 4 mm, integrated electronics, suppressors, and output state LEDs, they offer everything you could possibly want. Their small size and low weight make these inductive miniature sensors ideal for performing highly dynamic pick-and-place applications, integrating into compact assemblies, and monitoring faster handling and mounting processes. Thanks to the IO-Link communication, the sensors are also ideally equipped for future requirements.

Applications


Positioning in handling and mounting processes
Speed monitoring in tool spindles
Identifying whether a handling gripper is open or closed
Detecting the end and reference position in linear units
Detecting small components in supply processes
Wear control and monitoring of industrial brakes

Great freedom with respect to machine design
The low weight of the sensor enables fast acceleration in dynamic handling processes
IO-Link provides easy data access from the PLC
Simple sensor diagnostics, device change, and identification through IO-Link

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links