SICK Inductive Block Proximity Sensor, 4 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$185.54

(exc. GST)

$204.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.54

*price indicative

RS Stock No.:
209-2517
Mfr. Part No.:
IQ08-04NPOKT0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68

Length

8mm

Mounting Type

Non-Flush

Width

8mm

Housing Material

Plastic

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

40mm

Shielding

Unshielded

Maximum Operating Temperature

+75°C

Reverse Polarity Protection

Yes

Switching Frequency

2 kHz

Maximum Switching Frequency

2kHz

Series

IQ08

Switching Current

200 mA

COO (Country of Origin):
MY

Overview


At a glance


Types: 5 mm x 5 mm x 25 mm or 8 mm x 8 mm x 40 mm
Extended sensing ranges: 0.8 mm to 4 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67 or IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Thin version with 270° output state display

Your Benefit


Easy integration in space-critical applications
Reliable detection of fast handling and mounting processes

With slim dimensions of just 5 mm x 5 mm or 8 mm x 8 mm, the IQY sensors offer up to 4 mm in sensing range, thereby providing the best performance while taking up the least possible space. Integration into linear units or confined installation spaces is no problem. State-of-the-art SICK-ASIC technology, innovative hotmelt molding and an output state display that is visible from all angles makes a simple solution for modern handling and automation tasks, ensuring the highest levels of production reliability. No matter whether in VISTAL® or metal housing, the sensors of the IQV product family rise to every challenge with ease.

Applications


Tool monitoring (in-die sensing)
Detection on the load-carrying unit
Manual port loading

Quick and easy mounting
Thin housing provides a high degree of design freedom

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links