SICK Inductive Block Proximity Sensor, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$130.87

(exc. VAT)

$143.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$130.87

*price indicative

RS Stock No.:
209-2511
Mfr. Part No.:
IQ06-03BPSKU3S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Body Style

Block

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

3m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

6mm

Mounting Type

Flush

Housing Material

Plastic

Width

10mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Depth

30mm

Switching Current

100 mA

Switching Frequency

1 kHz

Series

IQ06

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

Overview


At a glance


Types: 8 mm x 16 mm x 4 mm or 10 mm x 30 mm x 6 mm
Extended sensing ranges: 1.5 mm to 3 mm
Electrical configuration: DC 3-wire
Enclosure rating: IP 67
Temperature range: –20 °C to +70 °C
Plastic housing
Flat, space-saving and light design

Your Benefit


Easy installation in applications with limited available space
Reliable detection of fast handling and mounting processes
High positioning accuracy and precise switching behavior
Great freedom with respect to machine design thanks to the lower height

The IQM sensors with their rectangular miniature designs are real space-savers. Thanks to the low heights of a minimum of 4.7 mm and fully-integrated electronics, they set new standards and contribute to the miniaturization of modules and machines. Extended sensing ranges of up to 3 mm enable reliable position queries even in challenging applications. The IQM sensors can be permanently installed quickly with only one screw.

Applications


Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning

Low weight enables fast acceleration in dynamic handling processes
Quick and reliable mounting with just one screw

Note

Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links