Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$263.65

(exc. GST)

$290.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.65

*price indicative

RS Stock No.:
201-9697
Mfr. Part No.:
E2EW-X22B1T30-M1TJ 0.3M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Switching Current

100 mA

Switching Frequency

2 Hz

Series

E2EW

Maximum Switching Frequency

2Hz

Shielding

Shielded

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN
The Omron Electronics E2EW series welding proximity sensors has DC 3 wire model and M30 thread size. The sensor has the full metal body and offers equivalent sensing distances for both iron and aluminium.

Withstands in harsh environments
Clear status visualization
Stable detection

Related links