Omron Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$297.95

(exc. GST)

$327.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.95

*price indicative

RS Stock No.:
201-9681
Mfr. Part No.:
E2EW-X22B1T30 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Detection Range

22 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Quasi-Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Maximum Switching Frequency

2Hz

Shielding

Shielded

Series

E2EW

Switching Frequency

2 Hz

Maximum Operating Temperature

+85°C

Switching Current

100 mA

COO (Country of Origin):
CN
The Omron Electronics E2EW series welding proximity sensors has DC 3 wire model and M30 thread size. The sensor has the full metal body and offers equivalent sensing distances for both iron and aluminium.

Withstands in harsh environments
Clear status visualization
Stable detection

Related links