Carlo Gavazzi Inductive Block Loop Detector, 240 V ac

Subtotal (1 unit)*

$491.97

(exc. GST)

$541.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.97

*price indicative

RS Stock No.:
201-0783
Distrelec Article No.:
304-09-408
Mfr. Part No.:
LDP2PA2DU24
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Technology

Inductive

Body Style

Block

Supply Voltage

240 V ac

Length

81mm

IP Rating

IP30

COO (Country of Origin):
LT
The Carlo Gavazzi LDP2PA2DU24 loop detector with 2 loop is well suited to be used in parking, drive through and car access control applications to control barriers, gates, bollards and car access equipment.

Selectable fail safe and fail secure mode
Automatic Sensitivity Boost (ASB) for high bed vehicle detection
Loop input inductance range from 20μH to 1000μH

Related links