Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M30, 1 m Detection 4-20 mA, 12 → 24 V dc

Subtotal (1 unit)*

$715.65

(exc. GST)

$787.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$715.65

*price indicative

RS Stock No.:
200-9220
Mfr. Part No.:
XXA30B1AM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Analogue Switching Output Type

4-20 mA

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

74.7mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

The Schneider ultrasonic proximity sensor designed in a cylindrical M30 pattern. Its nominal sensing distance is 1m which is adjustable with remote teach push-button. It has a 5-wire wiring technique.

Type of output signal is analogue
Electrical connection is a male connector M12 5 pins
Supply voltage limits is 10-30 V DC

Related links