Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NC, 10 → 36 V dc, 12
- RS Stock No.:
- 195-1825
- Mfr. Part No.:
- XS1N30PB349
- Brand:
- Telemecanique Sensors
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-1825
- Mfr. Part No.:
- XS1N30PB349
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc, 12 → 24 V dc | |
| Length | 43mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 500Hz | |
| Reverse Polarity Protection | Yes | |
| Depth | 30mm | |
| Short Circuit Overload Protection | Yes | |
| Series | General Purpose | |
| Standards Met | CE, CSA, UL | |
| Switching Frequency | 500 Hz | |
| Maximum Operating Temperature | +50°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc, 12 → 24 V dc | ||
Length 43mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 500Hz | ||
Reverse Polarity Protection Yes | ||
Depth 30mm | ||
Short Circuit Overload Protection Yes | ||
Series General Purpose | ||
Standards Met CE, CSA, UL | ||
Switching Frequency 500 Hz | ||
Maximum Operating Temperature +50°C | ||
Switching Current 200 mA | ||
Inductive Sensor XS1 M30 - L43MM - BRASS - SN20MM - 12..24VDC - CABLE 2M
