Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$230.39

(exc. GST)

$253.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$230.39

*price indicative

RS Stock No.:
188-9166
Mfr. Part No.:
E2E-X4B1T8-M5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

39mm

IP Rating

IP67/IP69K

Mounting Type

Quasi-Flush

Housing Material

Brass, Nickel Plated

Width

8mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Series

E2E-NEXT

Switching Frequency

700 Hz

Reverse Polarity Protection

Yes

Maximum Switching Frequency

700Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Communication Protocol

IO-LINK

Depth

13mm

Switching Current

16 mA

Omron E2E-NEXT Series Proximity Sensor, 4mm Detection Range, PNP Output - E2E-X4B1T8-M5


This inductive proximity sensor features a threaded barrel design suitable for various industrial applications. With a compact length of 39mm and an 8mm diameter, it offers a 4mm detection range, making it ideal for precise sensing tasks. The device operates effectively within a voltage range of 10 to 30V DC, ensuring versatility across different environments.

Features & Benefits


• IO-Link enabled sensor simplifies data acquisition and integration
• Robust IP67/IP69K rating ensures protection against harsh conditions
• Quasi-flush mount sensor design allows easy installation in tight spaces
• Reverse polarity and short-circuit overload protection enhance reliability
• Shielded proximity sensor minimises interference for accurate readings
• PNP output proximity sensor supports straightforward connection to control systems

Applications


• Ideal for automated assembly lines and robotic
• Suitable for detecting the presence of metal components in machining
• Commonly used in welding processes for reliable part detection
• Effective for monitoring positions in conveyor systems

What communication capabilities does this sensor provide for industrial applications?


The sensor uses the IO-Link V1.1 protocol, allowing for real-time data transfer and integration into smart factory systems. This enables predictive maintenance and efficient data analysis to improve operational performance.

How does the IP67/IP69K rating benefit its use in industrial environments?


The IP67/IP69K rating protects against dust ingress and low-pressure water jets, making it suitable for use in almost any industrial setting, including those exposed to moisture and debris.

What are the key advantages of the PNP output configuration in this sensor?


PNP output provides a simple connection to various automation systems, allowing for easy integration while enabling efficient power management within the connected network.

Related links