Omron Inductive Threaded Barrel Proximity Sensor, M30, 50 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$274.65

(exc. GST)

$302.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 17 December 2025
  • Plus 45 unit(s) shipping from 30 December 2025
  • Plus 15 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$274.65

*price indicative

RS Stock No.:
188-9159
Distrelec Article No.:
302-29-713
Mfr. Part No.:
E2E-X50MB1TL30-M1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

50 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

82.3mm

IP Rating

IP67, IP67G, IP69K

Mounting Type

Non-Flush

Width

30mm

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

16 mA

Shielding

Unshielded

Series

E2E-NEXT

Switching Frequency

100 Hz

Maximum Switching Frequency

100Hz

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Depth

36mm

Communication Protocol

IO-LINK

COO (Country of Origin):
CN

Omron E2E-NEXT Series Proximity Sensor, PNP Output, 50mm Detection Range - E2E-X50MB1TL30-M1


This proximity sensor is specifically designed for accurate and dependable detection in industrial automation settings. Utilising inductive technology, it effectively senses metallic objects without contact, enhancing safety and operational efficiency. The sensor operates within a supply voltage range of 10V to 30V DC, making it suitable for various environments requiring electrical compatibility.

Features & Benefits


• Inductive technology enables non-contact sensing of metallic objects
• PNP output facilitates easy integration with diverse control systems
• IP67 rating provides protection against dust and water ingress
• High-temperature performance supports functionality up to +70°C
• Reverse polarity protection increases reliability in installations
• Compatible with IO-Link for enhanced communication capabilities

Applications


• Utilised in assembly line automation
• Suitable for presence detection in packaging machinery
• Applied in conveyor systems for tracking objects
• Ideal for robotics in precision position tasks
• Employed in safety applications requiring non-contact detection

How to install this sensor properly?


Ensure the mounting surface is clean and dry, then secure the sensor in a non-flush position. The M12 connector simplifies electrical connections.

What happens if the supply voltage exceeds the specified range?


Exceeding the 10V to 30V DC range may damage the sensor, so it is essential to ensure the voltage remains within this specification during operation.

Can it be used in environments with high moisture levels?


Yes, the IP67 rating guarantees protection against moisture and dust, making it suitable for humid environments and outdoor applications.

Is this sensor compatible with existing automation systems?


The PNP output allows compatibility with a range of control systems, making integration straightforward with minimal adjustments.

What is the significance of the temperature rating for this sensor?


The high operating temperature range ensures that the sensor can function effectively in various challenging conditions, adding versatility to its use.

Related links