Omron Inductive Threaded Barrel Proximity Sensor, M12, 9 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-9119
- Distrelec Article No.:
- 302-29-716
- Mfr. Part No.:
- E2E-X9B1T12-M1
- Brand:
- Omron
Subtotal (1 unit)*
$199.58
(exc. GST)
$219.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.58 |
*price indicative
- RS Stock No.:
- 188-9119
- Distrelec Article No.:
- 302-29-716
- Mfr. Part No.:
- E2E-X9B1T12-M1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 9 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 47.1mm | |
| IP Rating | IP67, IP67G, IP69K | |
| Mounting Type | Quasi-Flush | |
| Width | 12mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Communication Protocol | IO-LINK | |
| Depth | 17mm | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E-NEXT | |
| Standards Met | CE | |
| Switching Frequency | 700 Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 16 mA | |
| Maximum Switching Frequency | 700Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 9 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 47.1mm | ||
IP Rating IP67, IP67G, IP69K | ||
Mounting Type Quasi-Flush | ||
Width 12mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Communication Protocol IO-LINK | ||
Depth 17mm | ||
Short Circuit Overload Protection Yes | ||
Series E2E-NEXT | ||
Standards Met CE | ||
Switching Frequency 700 Hz | ||
Reverse Polarity Protection Yes | ||
Switching Current 16 mA | ||
Maximum Switching Frequency 700Hz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- CN
Omron E2E-NEXT Series Proximity Sensor, NO Output Function, IP67/IP67G/IP69K - E2E-X9B1T12-M1
This inductive proximity sensor is designed for precise detection in various industrial automation applications. With a robust design, it operates efficiently within a 9mm range, making it suitable for electrical and mechanical engineering contexts.
Features & Benefits
• Shielded design minimises interference
• Quasi-flush mounting reduces protrusion, ideal for space-limited settings
• PNP output type offers compatibility with a variety of control systems
• IO-Link capability enables smooth integration and data transfer
• Brass housing ensures durability and corrosion resistance
• Broad voltage supply range accommodates diverse system needs
• Quasi-flush mounting reduces protrusion, ideal for space-limited settings
• PNP output type offers compatibility with a variety of control systems
• IO-Link capability enables smooth integration and data transfer
• Brass housing ensures durability and corrosion resistance
• Broad voltage supply range accommodates diverse system needs
Applications
• Utilised with industrial equipment for precise proximity detection
• Suitable for positioning tasks in automated assembly lines
• Ideal for sensors connected to IO-Link networks
• Effective in environments demanding high IP ratings
• Suitable for positioning tasks in automated assembly lines
• Ideal for sensors connected to IO-Link networks
• Effective in environments demanding high IP ratings
What type of environments can this sensor operate in?
It operates effectively in harsh environments with temperatures from -25°C to +70°C.
How does this sensor connect to existing systems?
It uses an M12 connector for easy integration into current setups.
What measures are in place against wiring errors?
It includes reverse polarity protection and short circuit overload protection for enhanced safety.
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 9 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
