Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$137.70

(exc. GST)

$151.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 391 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.70

*price indicative

RS Stock No.:
188-9089
Distrelec Article No.:
302-33-828
Mfr. Part No.:
E2E-X8B1T18 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP67G, IP69K

Length

55.3mm

Mounting Type

Quasi-Flush

Housing Material

Brass

Width

18mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Communication Protocol

IO-LINK

Maximum Switching Frequency

500Hz

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Series

E2E-NEXT

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Depth

13mm

Shielding

Shielded

Switching Current

16 mA

Standards Met

CE

OMRON Proximity Sensor, Nickel-Plated Brass Body, Shielded - E2E NEXT Series - E2E-X8B1T18 2M


For stable ferrous metal object detection without the risk of collision, turn to this inductive proximity sensor from OMRON. Its extended sensing range gives you the benefit of accurate component spotting, even if equipment vibration increases the detection distance. This helps to keep automated equipment, such as robots, running smoothly and cuts down on the chance of false detection. Smart IO-Link communication makes data acquisition and predictive maintenance a cinch, to improve your plant's overall efficiency. As this technology also directs you to the source of issues, repair jobs are a breeze.

Features & Benefits


• Simple design minimises the risk of installation errors
• Bright LED indicator is visible from any angle for quick visual diagnostics
• PVC cable jacket resists most oils, making it compatible with harsh operating environments
• Durable nickel-plated brass body for an extended service life

Applications


• Packaging facilities
• Industrial conveyors
• Food processing plants
• Automotive manufacturing

How big is this proximity sensor?


A compact overall length of 55.3mm and width of 18mm make this component suitable for use in constricted areas. Its small size also allows you to downsize machinery and take advantage of reduced power consumption.

Related links