Turck Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, IO-Link, 10 → 30 V dc

Subtotal (1 unit)*

$227.55

(exc. GST)

$250.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.55

*price indicative

RS Stock No.:
188-8532
Mfr. Part No.:
BI6U-M12-IOL6X2-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

6 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Flush

Width

12mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Switching Frequency

500 Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Communication Protocol

IO-LINK

COO (Country of Origin):
DE
M12 x 1 threaded barrel
Chrome-plated brass
Factor 1 for all metals
Resistant to magnetic fields
Large switching distance
DC 4-wire, 10…30 VDC
M12 x 1 connector
Configuration and communication via IO-Link v1.1 or via standard I/O
Electrical outputs independently configurable
Switching distance can be parametrized per output and hysteresis
Identification via 32-byte memory
Temperature monitoring with adjustable limits
Various timer and pulse monitoring functions

Related links