Baumer Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, IO-Link, 12 → 30 V dc

Subtotal (1 unit)*

$890.45

(exc. GST)

$979.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$890.45

*price indicative

RS Stock No.:
187-1801
Mfr. Part No.:
UR18.DA0.2-UAMJ.9SF
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

12 → 30 V dc

Length

64mm

IP Rating

IP67

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Communication Protocol

IO-LINK

Maximum Operating Temperature

+65°C

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Switching Current

100 mA

COO (Country of Origin):
CH
Baumer Ultrasonic Distance Measuring Sensor
70 … 1000 mm Scanning Range
Analogue (0-10V DC) voltage output
Teach: qTeach, line-Teach
IO-Link
M18 (5 pin) Connector
-25 … 65 °C

Related links