SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$178.84

(exc. GST)

$196.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$178.84
5 +$171.72

*price indicative

RS Stock No.:
184-6367
Mfr. Part No.:
IME30-20BPSZC0S
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M30

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

71mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Brass Nickel Plated

Width

30mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

10 mA

Switching Frequency

200 Hz

Maximum Operating Temperature

+75°C

Series

IME30

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

200Hz

Standards Met

CE Certified, cULus Listed

COO (Country of Origin):
HU

Cylindrical Threaded Housing Inductive Sensors


The IME08 series of inductive proximity sensors from SICK are ideal for use in many applications they can reduce machine downtime and have fewer maintenance costs due to longer service life.

Features and benefits


DC 3-wire
M8 nickel plated brass housing
High resistance to shock and vibrations
Reduced mechanical damage
Operating temperature from -25° C to +75 °C

IME30-20BPSZC


SICK IME30-20BPSZC inductive proximity sensor features a sensing range upto 20 mm with a PNP-NO output. The sensors is encapsulated in nickel-plated brass with a M30 x 1.5 fully threaded body and a M12 4 Pin electrical connection.


Sick Inductive Sensors

Related links