Telemecanique Sensors Capacitive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 12 → 30 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-9949
Mfr. Part No.:
XT118B1PCM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Capacitive

Body Style

Threaded Barrel

Detection Range

5 mm

Supply Voltage

12 → 30 V dc

Length

84mm

IP Rating

IP65

Width

24mm

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Current

200 mA

Switching Frequency

200 Hz

Standards Met

CETLus Certificate, EN, IEC 60947-5-2

COO (Country of Origin):
DE
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Capacitive sensor - XT1 - cylindrical M18 - brass - Sn 5 mm - 24 V DC