Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, NPN NO+NC, 12 → 48 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-9945
Mfr. Part No.:
XSDJ607339
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

60 mm

Body Style

Block

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Non-Flush

Width

40mm

Housing Material

Plastic

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Frequency

10 Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

10Hz

Depth

100mm

Shielding

Unshielded

Standards Met

CCC Certificate

Series

OsiSense XS

Short Circuit Overload Protection

Yes

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XSD 80x80x40 - plastic - Sn60mm - 12..48VDC – terminals