Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, PNP NO/NC, 12 → 24 V dc

Subtotal (1 unit)*

$639.09

(exc. GST)

$703.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$639.09

*price indicative

RS Stock No.:
177-8896
Mfr. Part No.:
XXS18B1PM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

1 m

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

64mm

IP Rating

IP67

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

11Hz

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Standards Met

CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508

Maximum Operating Temperature

+70°C

Switching Frequency

11 Hz

Reverse Polarity Protection

Yes

Ultrasonic sensor cylindrical M18 - Sn=1m - PNP - SYNC - connector M12

Related links