Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection, PNP NO/NC, 12 → 24 V dc
- RS Stock No.:
- 177-8890
- Mfr. Part No.:
- XXA18P1PM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$542.09
(exc. GST)
$596.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $542.09 |
*price indicative
- RS Stock No.:
- 177-8890
- Mfr. Part No.:
- XXA18P1PM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 79mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 11 Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Standards Met | CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 11Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 79mm | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 11 Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Standards Met CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 11Hz | ||
Ultrasonic sensor cylindrical 90 deg M18 - Sn=1m - PNP - SYNC - connector M12
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 0-10 V, 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 50 mm Detection 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 12 → 24 V dc
