Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M18, 1 m Detection 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 177-8889
- Mfr. Part No.:
- XXA18P1AM12
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$704.11
(exc. GST)
$774.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $704.11 |
*price indicative
- RS Stock No.:
- 177-8889
- Mfr. Part No.:
- XXA18P1AM12
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Threaded Barrel | |
| Detection Range | 1 m | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 79mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Threaded Barrel | ||
Detection Range 1 m | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 79mm | ||
Housing Material PBT | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Standards Met CSA C22.2 No 14, CULus, E2, EAC, Ecolab, EN/IEC 60947-5-2, RCM, UL 508 | ||
Maximum Operating Temperature +70°C | ||
Ultrasonic sensor cyl. 90 deg M18 - Sn=1m - analog 4-20mA - SYNC - connector M12
Related links
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Baumer Ultrasonic Threaded Barrel Motion Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 500 mm Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 4 m Detection 4-20 mA, 12 → 24 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
- SICK Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 4-20 mA, 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 12 → 24 V dc
