SICK Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 134-7809
- Mfr. Part No.:
- IMB12-04BPPVC0K
- Brand:
- SICK
Subtotal (1 unit)*
$116.49
(exc. GST)
$128.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.49 |
*price indicative
- RS Stock No.:
- 134-7809
- Mfr. Part No.:
- IMB12-04BPPVC0K
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Maximum Switching Frequency | 2kHz | |
| Switching Current | 200 mA | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +100°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Series | IMB | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Maximum Switching Frequency 2kHz | ||
Switching Current 200 mA | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +100°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Series IMB | ||
- COO (Country of Origin):
- HU
IMB Series Inductive Sensors
Sick IMB series inductive proximity sensors are resilient on the outside and intelligent on the inside. Offering levels of chemical and mechanical resistance allowing it to withstand lubricants, oils, and coolants, as well as extreme temperatures and weather conditions. The IMB sensors feature ASIC technology and communication via IO-Link, making it's switching as reliable as its exterior is rugged.
Features and Benefits
Stainless steel housing
LED status indicator
Shock resistant up to 150 g
IO-Link communication
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
