Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 133-6304
- Distrelec Article No.:
- 303-04-142
- Mfr. Part No.:
- XS108BLPAL5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$100.88
(exc. GST)
$110.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.88 |
*price indicative
- RS Stock No.:
- 133-6304
- Distrelec Article No.:
- 303-04-142
- Mfr. Part No.:
- XS108BLPAL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 42mm | |
| IP Rating | IP65, IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1kHz | |
| Depth | 6.6mm | |
| Series | General Purpose | |
| Standards Met | CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 12 → 24 V dc | ||
Length 42mm | ||
IP Rating IP65, IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 1kHz | ||
Depth 6.6mm | ||
Series General Purpose | ||
Standards Met CE, CSA, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, UL | ||
Short Circuit Overload Protection Yes | ||
Non Compliant
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 or 4 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc,
