Festo Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NC, 10 → 30 V dc

Subtotal (1 unit)*

$106.12

(exc. GST)

$116.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.12

*price indicative

RS Stock No.:
125-9888
Mfr. Part No.:
SIEN-M5B-PO-S-L
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0.8 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

38mm

Mounting Type

Flush

Housing Material

Polyamide, Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3kHz

Shielding

Shielded

Depth

23mm

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Series

SIEN

Standards Met

CE, cULus, EN 60947-5-2, EU EMC, RCM

Switching Frequency

5 kHz

Reverse Polarity Protection

Yes

COO (Country of Origin):
LK

FESTO SIEN Series Inductive Proximity Sensors


Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.

Features and Benefits


  • PNP Switch output


  • Flush mounting installation


  • Available with open-ended or plug electrical connections


  • M5 or M8 sizes available


  • Standard switching distance


  • Free of copper & PTFE, conforming to RoHS


  • Temperature range of -25 to 70°C


  • IP67 Protection Class

Applications


Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:

  • Industrial machinery used to detect metal

  • Metal detecting equipment used on Oil rigs

SIEN-M5B-PO-S-L Inductive Proximity Sensor


  • IP67 rated

  • Yellow LED

  • Ambient Operating Temperature: -25 to 70°C

  • Max. output current of 200 mA

  • Max. switching frequency of 5,000 Hz

Related links