Omron Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 124-4441
- Mfr. Part No.:
- E2E-X10B4-M1TJ-IL3 0.3M
- Brand:
- Omron
Subtotal (1 unit)*
$228.88
(exc. GST)
$251.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.88 |
*price indicative
- RS Stock No.:
- 124-4441
- Mfr. Part No.:
- E2E-X10B4-M1TJ-IL3 0.3M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 400Hz | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Communication Protocol | IO-LINK | |
| Maximum Operating Temperature | +70°C | |
| Depth | 42mm | |
| Switching Current | 100 mA | |
| Standards Met | CE, IEC 60529 | |
| Series | E2E | |
| Switching Frequency | 400 Hz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 60mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 400Hz | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Communication Protocol IO-LINK | ||
Maximum Operating Temperature +70°C | ||
Depth 42mm | ||
Switching Current 100 mA | ||
Standards Met CE, IEC 60529 | ||
Series E2E | ||
Switching Frequency 400 Hz | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- CN
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 23 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
