BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$493.04

(exc. GST)

$542.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$493.04

*price indicative

RS Stock No.:
124-3804
Mfr. Part No.:
BES 516-300-S262-S4-D
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

50mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2kHz

Shielding

Shielded

Reverse Polarity Protection

Yes

Standards Met

CE, EAC, EN 60079-0:2006, EN 60079-15:2005, IEC 60947-5-2

Switching Frequency

2 kHz

Switching Current

200 mA

Depth

50mm

BES 3 / 4 Wire M12 Inductive Proximity Sensors


This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Related links