BALLUFF BES 516-324-SA56-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 516 24V 1.5 mm 24 V dc
- RS Stock No.:
- 124-3739
- Mfr. Part No.:
- BES 516-324-SA56-E5-C-S49
- Brand:
- BALLUFF
Subtotal (1 unit)*
$298.44
(exc. GST)
$328.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.44 |
*price indicative
- RS Stock No.:
- 124-3739
- Mfr. Part No.:
- BES 516-324-SA56-E5-C-S49
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M8 x 1 | |
| Body Style | Threaded Barrel | |
| IP Rating | IP67 | |
| Length | 32.5mm | |
| Terminal Type | Connector | |
| Mount Type | Flush | |
| Width | 8mm | |
| Maximum Supply Voltage | 24V | |
| Housing Material | Stainless Steel | |
| Maximum Detection | 1.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 24V dc | |
| Materials Detected | Inductive | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-2 | |
| Shielding | Shielded | |
| Output Type | PNP | |
| Series | BES 516 | |
| Switching Current | 200mA | |
| Maximum Switching Frequency | 1kHz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M8 x 1 | ||
Body Style Threaded Barrel | ||
IP Rating IP67 | ||
Length 32.5mm | ||
Terminal Type Connector | ||
Mount Type Flush | ||
Width 8mm | ||
Maximum Supply Voltage 24V | ||
Housing Material Stainless Steel | ||
Maximum Detection 1.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 24V dc | ||
Materials Detected Inductive | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-2 | ||
Shielding Shielded | ||
Output Type PNP | ||
Series BES 516 | ||
Switching Current 200mA | ||
Maximum Switching Frequency 1kHz | ||
- COO (Country of Origin):
- HU
BES 3-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Features and benefits
Pre cabled or connector;Flush shielded or non-flush unshielded;3 wire DC configuration
Related links
- BALLUFF BES 516-324-G-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 1.5 mm 30 V dc 200mA
- BALLUFF BES 516-377-G-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP BES 516 30V 2 mm 250 V ac 30 V dc
- BALLUFF BES 516-3005-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M5 PNP 30V 0.8 mm 30 V dc 100mA
- BALLUFF BES 516-325-G-E5-C-S49 Threaded Barrel Inductive Proximity Sensor, M12 x 1 PNP 30V 4 mm 30 V dc 200mA
- BALLUFF BES 516-324-G-E4-C-S49-00 M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc
- BALLUFF BES 516-324-G-E4-C-S49-00 M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc
- BALLUFF BES 516-371-G-E5-C-S49 Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 2 mm 30 V dc 200mA
- BALLUFF BES 516-324-G-S49-C Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 2 mm 30 V dc 200mA
