BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$195.24

(exc. GST)

$214.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.24

*price indicative

RS Stock No.:
124-3719
Mfr. Part No.:
BES 516-324-G-S49-C
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

55mm

IP Rating

IP68

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1.5kHz

Standards Met

CE, cULus, IEC 60947-5-2

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Switching Frequency

1.5 kHz

COO (Country of Origin):
CN

BES 3-Wire M8 Inductive Proximity Sensors


This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits


Pre cabled or connector

Flush shielded or non-flush unshielded

3 wire DC configuration

Related links