Festo Inductive Threaded Barrel Proximity Sensor, M5, 0.8 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 121-5560
- Distrelec Article No.:
- 301-69-612
- Mfr. Part No.:
- SIEN-M5B-PS-K-L
- Brand:
- Festo
Bulk discount available
Subtotal (1 unit)*
$204.78
(exc. GST)
$225.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 15 December 2025
- Plus 8 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $204.78 |
| 5 - 9 | $200.78 |
| 10 + | $195.02 |
*price indicative
- RS Stock No.:
- 121-5560
- Distrelec Article No.:
- 301-69-612
- Mfr. Part No.:
- SIEN-M5B-PS-K-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 0.8 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 25mm | |
| Mounting Type | Flush | |
| Housing Material | Polyamide | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Depth | 20mm | |
| Maximum Switching Frequency | 5kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Standards Met | cULus Listed, EN 60947-5-2, EU EMC, RCM | |
| Series | SIEN | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 5 kHz | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 0.8 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 25mm | ||
Mounting Type Flush | ||
Housing Material Polyamide | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Depth 20mm | ||
Maximum Switching Frequency 5kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
Standards Met cULus Listed, EN 60947-5-2, EU EMC, RCM | ||
Series SIEN | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 5 kHz | ||
- COO (Country of Origin):
- HU
Festo Inductive Proximity Sensor, Barrel, PNP Output - SIEN Series - SIEN-M5B-PS-K-L
Need to detect metallic objects at close range in a high-vibration or high-shock area? This barrel-bodied inductive proximity sensor from Festo is perfect for the job. Its ingress protection (IP) rating of 67 means it can withstand temporary immersion in water and it's unaffected by oil, dirt or surface finish. The sensor detects metal within a range of 0.8 mm. It can be used at temperatures ranging from -25°C to +70°C, making it suitable for a wide range of environments.
• Housing made from durable polyamide and non-corrosive high-alloy steel
• Flush mounting style is ideal for embedding in a panel
• Supply voltage of 10 to 30 V DC for safety
• M5 x 0.5 thread size is compact and easy to work with
• Yellow LED (light-emitting diode) operating status display makes it easy to monitor
• Flush mounting style is ideal for embedding in a panel
• Supply voltage of 10 to 30 V DC for safety
• M5 x 0.5 thread size is compact and easy to work with
• Yellow LED (light-emitting diode) operating status display makes it easy to monitor
Application Information
• Metal-detecting equipment used on oil rigs
• Mining equipment
• Mining equipment
Does this sensor contain any hazardous materials?
The sensor is free from copper and PTFE (polytetrafluoroethylene), and it contains only minimal levels of other hazardous substances.
Can this sensor stand up to electrical surges?
The sensor has a moderate surge-protection strength of 1 kV.
Related links
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Festo Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Festo Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
