SICK Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 121-2734
- Mfr. Part No.:
- IMF30-20NPPNC0S
- Brand:
- SICK
Subtotal (1 unit)*
$197.48
(exc. GST)
$217.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.48 |
*price indicative
- RS Stock No.:
- 121-2734
- Mfr. Part No.:
- IMF30-20NPPNC0S
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO+NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68, IP69K | |
| Length | 70.2mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Series | IMF30 | |
| Maximum Operating Temperature | +100°C | |
| Switching Frequency | 500 Hz | |
| Standards Met | CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO+NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68, IP69K | ||
Length 70.2mm | ||
Mounting Type Non-Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Series IMF30 | ||
Maximum Operating Temperature +100°C | ||
Switching Frequency 500 Hz | ||
Standards Met CE Certified, cULus Listed, EN 60947-5-2, FDA, UL E181493 | ||
- COO (Country of Origin):
- HU
IMF Series Inductive Sensors
Sick IMF series inductive proximity sensor offer high reliability standard for the food industry. With its extended sensing ranges the IMF ensures reliable, stable processes, made highly precise thanks to the use of SICK ASIC technology. The visual adjustment indicator saves time during commissioning and helps cut down on errors.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.
Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications.
Sensing ranges: 2 mm ... 20 mm
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents
Electrical configuration: DC 3- and 4-wire
Enclosure rating: IP68, IP69K
Temperature range: −40°C to 100°C
Visual adjustment indicator
IO-Link compatible
Resistant to industrial cleaning agents
Sick Inductive Sensors
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
