Carlo Gavazzi Capacitive Barrel Proximity Sensor, M12, 4 mm Detection, IO-Link NO/NC, 10 → 40 V dc

N

Subtotal (1 unit)*

$251.04

(exc. GST)

$276.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$251.04

*price indicative

RS Stock No.:
609-730
Mfr. Part No.:
CA18CBF08BPA2IO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Thread Size

M12

Sensor Technology

Capacitive

Body Style

Barrel

Detection Range

4 mm

Digital Switching Output Type

IO-Link

Output Function

NO/NC

Cable Length

2m

Connection Type

Cable

Supply Voltage

10 → 40 V dc

COO (Country of Origin):
LT
The Carlo Gavazzi Capacitive proximity sensor is flush mountable with a rated operating distance of 8mm and an adjustable range of 2 to 10mm. It features a multi-LED display and supports a power supply of 10 to 40VDC. The sensor offers NPN/PNP output with normally open and normally closed options and includes IO-Link connectivity. It has a PVC cable and a housing size of M18 x 70mm, incorporating 4th generation Triple shield technology. Additionally, it is ECOLAB certified and rated IP67 and IP69K for protection.

Connection type cable
Housing type Cylindrical, threaded barrel
Housing material Plastic

Related links