Pepperl + Fuchs Inductive Barrel Proximity Sensor, M18, 8 mm Detection, PNP, 5 → 36 V

N

Subtotal (1 unit)*

$176.57

(exc. GST)

$194.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.57

*price indicative

RS Stock No.:
588-547
Mfr. Part No.:
NBB8-18GM60-A2
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Thread Size

M18

Sensor Technology

Inductive

Body Style

Barrel

Detection Range

8 mm

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Cable

Supply Voltage

5 → 36 V

COO (Country of Origin):
VN
The Pepperl + Fuchs Inductive Sensor features a PNP output type and is designed for flush installation. It has a rated operating distance (sn) of 8 mm and an assured operating distance (sa) of 0 to 6.48 mm. The sensor operates with a DC output polarity and supports an operating voltage range of 5 to 36 V. It offers a switching frequency of up to 1350 Hz and a typical hysteresis of 5%. For enhanced safety and durability, the sensor includes reverse polarity protection and pulsing short-circuit protection.

8 mm flush
Increased operating distance
Extended temperature range
Extended operating voltage range

Related links