Telemecanique Sensors Inductive Threaded Barrel Inductive Proximity Sensor, M5, 0 → 2.5 mm Detection, PNP NC, 12

Subtotal (1 unit)*

$126.18

(exc. GST)

$138.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.18

*price indicative

RS Stock No.:
553-047
Mfr. Part No.:
XS505R1PBM08
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

0 → 2.5 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Male connector M8

Supply Voltage

12 → 24 V dc

Housing Material

Stainless Steel

COO (Country of Origin):
IT
The Telemecanique Sensors Miniature inductive proximity sensor designed for metal object detection. It features an M5 cylindrical design, a stainless steel housing, and a sensing range of 0.8mm. The sensor operates on 12 to 24V DC, and supports M8 connector-based wiring for easy integration into industrial applications.

IP67 protection
PNP Discrete output
CE and UKCA compliant
cULus certified

Related links