SICK Inductive Barrel Proximity Sensor, M12, 4 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$69.99

(exc. GST)

$76.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.99

*price indicative

RS Stock No.:
445-145
Mfr. Part No.:
IMG12-04BNOZC0K / 1135543
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Barrel

Digital Switching Output Type

NPN

Output Function

NC

Connection Type

4-pin, Male connector M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

45mm

Mounting Type

PCB Mount

Housing Material

Nickel-plated brass

Maximum DC Voltage

30V

Diameter

12 mm

Minimum Operating Temperature

-25°C

Depth

45mm

Short Circuit Overload Protection

Yes

Switching Frequency

2 kHz

Maximum Operating Temperature

+75°C

Maximum Switching Frequency

2000Hz

Series

IMG12

COO (Country of Origin):
HU

Overview


The IMG inductive proximity sensor precisely detects metallic objects even in harsh usage environments. In price-sensitive mobile applications and automation solutions, it is suitable as a switch for end position determination of speed measurement. Using the IMG, fault-free processes can be ensured even with high temperature fluctuations. The fully-encapsulated sensor is impervious to mechanical shocks as well as vibrations and with its IP69K rating is protected against water as well as oils, coolants and all kinds of contamination.

This makes the IMG an economical solution for challenging outdoor uses and machine construction. Thanks to plug and play, the sensor can also be commissioned quickly.

At a glance


Types: M12, M18, M30
Extended sensing ranges: 4 to 20 mm
Electrical configuration: DC, 3-wire
Enclosure rating: IP67, IP68, IP69K
Temperature range: –40 to +85 °C
Nickel-plated brass housing, plastic sensing face (LCP)
Resistant to oil and cooling lubricants

suitable for use outdoors

Your Benefit


High availability and long service life thanks to rugged design according to enclosure ratings IP68 and IP69K
For harsh environments and demanding weather conditions with high humidity, extreme temperatures or constant vibrations
Reliable detection thanks to SICK ASIC technology
Optimized price/performance ratio due to incorporating only the essentials but with high-quality components and features
Fast commissioning without prior parameterization
Fault-free signal transmission thanks to high electromagnetic compatibility

Applications


Fields of application :
Speed detection for vehicles, fans and conveyor systems
Detection of flap position
Position detection for tool turrets
Tool detection on a turret
Detection of the locked and unlocked position of the turret
Consumer goods :
Position detection
Logistics :
Simple detection of the end positions and relevant intermediate positions of the load handling device
Positioning workpiece carriers
Machines and materials :
Speed measurement
Positioning workpiece carriers
Outdoor automation :
Detection and positioning tasks in balers
Position and speed detection on combine harvesters
Position detection on grape harvesters
Angle detection on the crane boom
Detection of slewing ring position

Note


Related links