Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 15 mm Detection, 2-Wire NC, 240 V ac
- RS Stock No.:
- 439-820
- Mfr. Part No.:
- XS9C11RMBL01U20
- Brand:
- Telemecanique Sensors
N
Subtotal (1 unit)*
$513.24
(exc. GST)
$564.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $513.24 |
*price indicative
- RS Stock No.:
- 439-820
- Mfr. Part No.:
- XS9C11RMBL01U20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Fixed | |
| Detection Range | 15 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 150mm | |
| Connection Type | Remote Male | |
| Supply Voltage | 240 V ac | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Fixed | ||
Detection Range 15 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 150mm | ||
Connection Type Remote Male | ||
Supply Voltage 240 V ac | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 240 V ac/dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 15 mm Detection 240 V ac/dc
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 2-Wire NC, 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 8 mm Detection 240 V ac
- Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor 10 mm Detection 240 V ac
