Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 2 mm Detection, PNP NC, 24 V dc

N

Subtotal (1 unit)*

$88.31

(exc. GST)

$97.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.31

*price indicative

RS Stock No.:
439-597
Mfr. Part No.:
XS7J1A1PBL01M8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

2 mm

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Remote Male M8

Cable Length

150mm

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links