Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M12, 4 mm Detection, NPN NO, 24 V dc

Subtotal (1 unit)*

$79.80

(exc. GST)

$87.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.80

*price indicative

RS Stock No.:
439-059
Mfr. Part No.:
XS212BLNAL2C
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links