Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 32 mm Detection, 2-Wire NO, 24 V dc

N

Subtotal (1 unit)*

$190.79

(exc. GST)

$209.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$190.79

*price indicative

RS Stock No.:
438-312
Mfr. Part No.:
XS7D1A1DAL5
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Fixed

Detection Range

32 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

5m

Connection Type

Cable

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links