Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 12 mm Detection, PNP NC, 24 V dc

N

Subtotal (1 unit)*

$104.37

(exc. GST)

$114.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.37

*price indicative

RS Stock No.:
438-306
Mfr. Part No.:
XS7C1A1PBM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Fixed

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

Male M8

Supply Voltage

24 V dc

COO (Country of Origin):
ID

Related links