Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 24 V dc

Subtotal (1 unit)*

$156.87

(exc. GST)

$172.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.87

*price indicative

RS Stock No.:
436-495
Mfr. Part No.:
XS4P08PA370L1
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Fixed

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Cable

Cable Length

5m

Supply Voltage

24 V dc

COO (Country of Origin):
FR

Related links